G3VM-21ER(TR) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 9,66000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
G3VM-21ERTR
G3VM-21ERTR
Omron's NEW G3VM VSON MOSFET Relay

G3VM-21ER(TR)

DigiKey Part Number
39-G3VM-21ER(TR)TR-ND - Tape & Reel (TR)
39-G3VM-21ER(TR)CT-ND - Cut Tape (CT)
39-G3VM-21ER(TR)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-21ER(TR)
Description
SSR RELAY SPST-NO 4A 0-20V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-21ER(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 20 V
Load Current
4 A
On-State Resistance (Max)
50 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types