




G3VM-201G(TR) | |
|---|---|
DigiKey Part Number | Z8595TR-ND - Tape & Reel (TR) Z8595CT-ND - Cut Tape (CT) Z8595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-201G(TR) |
Description | SSR RELAY SPST-NO 50MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201G(TR) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,89400 € | 38,94 € |
| 25 | 3,46200 € | 86,55 € |
| 50 | 3,28420 € | 164,21 € |
| 100 | 3,14020 € | 314,02 € |
| 250 | 2,99636 € | 749,09 € |
| 500 | 2,95444 € | 1.477,22 € |
| 1.000 | 2,85290 € | 2.852,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,83554 € | 7.088,85 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |


