Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm)
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-201CR

DigiKey Part Number
Z8463-ND
Manufacturer
Manufacturer Product Number
G3VM-201CR
Description
SSR RELAY SPST-NO 1.5A 0-200V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-201CR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.64VDC
Mfr
Voltage - Load
0 V ~ 200 V
Series
Load Current
1.5 A
Packaging
Tube
On-State Resistance (Max)
500 mOhms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
8-DIP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,23000 €8,23 €
107,33200 €73,32 €
257,00200 €175,05 €
506,76200 €338,10 €
1006,52990 €652,99 €
2506,23500 €1.558,75 €
5006,02066 €3.010,33 €
1.0005,81358 €5.813,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,23000 €
Unit Price with VAT:9,79370 €