MFR Recommended
Parametric Equivalent




G3VM-101HR(TR) | |
|---|---|
DigiKey Part Number | Z10311TR-ND - Tape & Reel (TR) Z10311CT-ND - Cut Tape (CT) Z10311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101HR(TR) |
Description | SSR RELAY SPST-NO 1.4A 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101HR(TR) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,96555 € | 19.913,88 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,05390 € |









