


G2E-134P-M-US DC5 | |
|---|---|
DigiKey Part Number | G2E-134P-M-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G2E-134P-M-US DC5 |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 5VDC | Operating Temperature -25°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UL |
Switching Voltage 125VAC, 60VDC - Max | Relay Type General Purpose |
Load - Max Switching 125VA, 60W | Coil Resistance 56 Ohms |
Coil Current 89 mA | Base Product Number |

