Image for EY3A-3051 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY3A-3051

DigiKey Part Number
EY3A-3051-ND
Manufacturer
Manufacturer Product Number
EY3A-3051
Description
SENSOR OPT REFLECTVE 50MM MODULE
Customer Reference
Detailed Description
Reflective Optical Sensor 1.969" (50mm) Glass Module, Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
1.969" (50mm)
Sensing Method
Reflective
Sensing Object
Glass
Output Configuration
-
Sensing Light
-
Mounting Type
Chassis Mount
Current - Supply
50 mA
Voltage - Supply
4.75V ~ 5.25V
Package / Case
Module, Connector
Features
3 Object Sensing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.