
EE-SX488-P5 | |
|---|---|
DigiKey Part Number | Z5462-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX488-P5 |
Description | SENSOR OPTICAL 3.4MM MODULE SLOT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Module, Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Chassis Mount | |
Current - Supply | 16 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | - | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |

