Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Photomicrosensor SMD Series
Photomicrosensors Small screw mounting connector series

EE-SX4235A-P2

DigiKey Part Number
Z3029-ND
Manufacturer
Manufacturer Product Number
EE-SX4235A-P2
Description
SENSOR OPTICAL 5MM MODULE W/CONN
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Datasheet
 Datasheet
EDA/CAD Models
EE-SX4235A-P2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bag
Part Status
Obsolete
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector/Light-ON
Mounting Type
Snap-In
Current - Supply
16.5 mA
Voltage - Supply
7V
Response Time
-
Operating Temperature
-25°C ~ 75°C
Package / Case
Module, Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.