
EE-SX4157E-P1 | |
|---|---|
DigiKey Part Number | Z8218-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4157E-P1 |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4157E-P1 Models |
Category | Output Configuration NPN - Open Collector/Light-ON |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Chassis Mount |
Series | Current - Supply 25 mA |
Packaging Tray | Voltage - Supply 13.2V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Sensing Distance 0.197" (5mm) | Package / Case Module, Connector |
Sensing Method Through-Beam | Base Product Number |

