


EE-SX4134 | |
|---|---|
DigiKey Part Number | Z11590TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EE-SX4134 |
Description | SENSOR OPTICAL 2MM 6SMD |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 0.079" (2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Surface Mount | |
Current - Supply | 2.8 mA | |
Voltage - Supply | 2.2V ~ 7V | |
Response Time | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 6-SMD |


