
EE-SX4088 | |
|---|---|
DigiKey Part Number | OR782-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4088 |
Description | SENSOR OPTICAL 3.4MM PCB MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | - | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 5 | 3,86200 € | 19,31 € |
| 10 | 3,69900 € | 36,99 € |
| 25 | 3,50240 € | 87,56 € |
| 50 | 3,36820 € | 168,41 € |
| 200 | 3,13270 € | 626,54 € |
| 600 | 2,97305 € | 1.783,83 € |
| 1.000 | 2,90594 € | 2.905,94 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

