EE-SX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EE-SX
EE-SX4088-W11
EE-SX4088-W11

EE-SX4088-W11

DigiKey Part Number
Z5444-ND
Manufacturer
Manufacturer Product Number
EE-SX4088-W11
Description
SENSOR OPTICAL 3.4MM MODULE SLOT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.134" (3.4mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EE-SX4088-W11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Tray
Part Status
Active
Sensing Distance
0.134" (3.4mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector
Mounting Type
Chassis Mount
Current - Supply
3.2 mA
Voltage - Supply
4.5V ~ 16V
Response Time
3µs, 20µs
Operating Temperature
-25°C ~ 75°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,91000 €9,91 €
58,98000 €44,90 €
108,63800 €86,38 €
308,15067 €244,52 €
507,94620 €397,31 €
1007,68870 €768,87 €
5007,17018 €3.585,09 €
1.0006,97680 €6.976,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,79290 €