
EE-SX384 | |
|---|---|
DigiKey Part Number | Z12292-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX384 |
Description | SENSOR OPTICAL 3.5MM PCB MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.138" (3.5mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX384 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.138" (3.5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | - | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 5 | 5,50000 € | 27,50 € |
| 10 | 5,27500 € | 52,75 € |
| 25 | 5,00720 € | 125,18 € |
| 50 | 4,82400 € | 241,20 € |
| 200 | 4,50195 € | 900,39 € |
| 600 | 4,28353 € | 2.570,12 € |
| 1.000 | 4,19167 € | 4.191,67 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |











