




EE-SX3340 | |
|---|---|
DigiKey Part Number | Z6530TR-ND - Tape & Reel (TR) Z6530CT-ND - Cut Tape (CT) Z6530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX3340 |
Description | SENSOR OPTICAL 4MM MODULE SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.157" (4mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.157" (4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Surface Mount | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 6µs | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module, Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,80800 € | 9,04 € |
| 10 | 1,72600 € | 17,26 € |
| 25 | 1,62560 € | 40,64 € |
| 50 | 1,55720 € | 77,86 € |
| 100 | 1,49460 € | 149,46 € |
| 500 | 1,36900 € | 684,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32223 € | 1.322,23 € |
| 2.000 | 1,27935 € | 2.558,70 € |
| 3.000 | 1,25593 € | 3.767,79 € |
| 5.000 | 1,22806 € | 6.140,30 € |
| 7.000 | 1,21065 € | 8.474,55 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |





