



EE-SX3239-P2 | |
|---|---|
DigiKey Part Number | OR1069-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3239-P2 |
Description | SENSOR OPTICAL 5MM MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3239-P2 Models |
Category | Output Configuration NPN - Open Collector/Dark-ON |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Snap-In |
Packaging Bulk | Current - Supply 16 mA |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Sensing Distance 0.197" (5mm) | Operating Temperature -20°C ~ 75°C |
Sensing Method Through-Beam | Package / Case Module |

