
EE-SX298 | |
|---|---|
DigiKey Part Number | OR601-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX298 |
Description | SENSOR OPT SLOT DARL PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Photodarlington PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Photodarlington | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 70µs, 70µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |

