




EE-SX1321 | |
|---|---|
DigiKey Part Number | Z6365TR-ND - Tape & Reel (TR) Z6365CT-ND - Cut Tape (CT) Z6365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX1321 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) Phototransistor Module, Connector, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1321 Models |
Category | Output Configuration Phototransistor |
Manufacturer Omron Electronics Inc-EMC Div | Current - DC Forward (If) (Max) 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 20 mA |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensing Distance 0.079" (2mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case Module, Connector, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,14200 € | 5,71 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 1,02080 € | 25,52 € |
| 50 | 0,97560 € | 48,78 € |
| 100 | 0,93440 € | 93,44 € |
| 500 | 0,85134 € | 425,67 € |
| 1.000 | 0,82047 € | 820,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79216 € | 1.584,32 € |
| 4.000 | 0,76620 € | 3.064,80 € |
| 6.000 | 0,75203 € | 4.512,18 € |
| 10.000 | 0,73516 € | 7.351,60 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |










