
EE-SX1160-W11 | |
|---|---|
DigiKey Part Number | 39-EE-SX1160-W11-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1160-W11 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.374" (9.5mm) Phototransistor Module, PC Pins, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1160-W11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Sensing Distance | 0.374" (9.5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 5 | 8,72600 € | 43,63 € |
| 10 | 8,55800 € | 85,58 € |
| 30 | 7,76167 € | 232,85 € |
| 50 | 7,58400 € | 379,20 € |
| 100 | 6,99990 € | 699,99 € |
| 500 | 6,86556 € | 3.432,78 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |





