
EE-SX1109-1 | |
|---|---|
DigiKey Part Number | EE-SX1109-1-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1109-1 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, Slotted |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 20 V |
Packaging Bag | Response Time 10µs, 10µs |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Sensing Distance 0.118" (3mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case Module, Slotted |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 25 mA |

