



EE-SV3 | |
|---|---|
DigiKey Part Number | OR714-ND |
Manufacturer | |
Manufacturer Product Number | EE-SV3 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor Module, Connector, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SV3 Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 4µs, 4µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.134" (3.4mm) | Mounting Type Chassis Mount |
Sensing Method Through-Beam | Package / Case Module, Connector, Slot Type |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 5 | 5,11200 € | 25,56 € |
| 10 | 4,90100 € | 49,01 € |
| 25 | 4,65200 € | 116,30 € |
| 50 | 4,48160 € | 224,08 € |
| 100 | 4,32520 € | 432,52 € |
| 500 | 4,01040 € | 2.005,20 € |
| 1.000 | 3,92419 € | 3.924,19 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |




