
EE-SPY415 | |
|---|---|
DigiKey Part Number | OR580-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPY415 |
Description | SENSOR OPT REFLECTVE 11MM MODULE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.433" (11mm) Black Paper, OHP Paper Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.433" (11mm) | |
Sensing Method | Reflective | |
Sensing Object | Black Paper, OHP Paper | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Sensing Light | - | |
Mounting Type | Chassis Mount | |
Current - Supply | 25 mA | |
Voltage - Supply | 10.8V ~ 13.2V | |
Package / Case | Module, Connector | |
Features | Improved Response Time |




