
EE-SH3-DS | |
|---|---|
DigiKey Part Number | EE-SH3-DS-ND |
Manufacturer | |
Manufacturer Product Number | EE-SH3-DS |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SH3-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs, 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Solder | |
Package / Case | PCB Mount | |
Type | Unamplified |

