
EE-SH3-CS | |
|---|---|
DigiKey Part Number | Z12288-ND |
Manufacturer | |
Manufacturer Product Number | EE-SH3-CS |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SH3-CS Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 4µs, 4µs |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.134" (3.4mm) | Mounting Type Solder |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SV3-CS | Omron Electronics Inc-EMC Div | 67 | EE-SV3-CS-ND | 9,77000 € | Parametric Equivalent |


