



EE-SG3 | |
|---|---|
DigiKey Part Number | OR504-ND |
Manufacturer | |
Manufacturer Product Number | EE-SG3 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.142" (3.6mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.142" (3.6mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs, 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Solder | |
Package / Case | PCB Mount | |
Type | Unamplified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,49000 € | 12,45 € |
| 10 | 2,41200 € | 24,12 € |
| 25 | 2,40400 € | 60,10 € |
| 50 | 2,39540 € | 119,77 € |
| 100 | 2,37000 € | 237,00 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |











