



EE-SA407-P2 | |
|---|---|
DigiKey Part Number | Z5356-ND |
Manufacturer | |
Manufacturer Product Number | EE-SA407-P2 |
Description | SENSOR TRANSMSSVE 3.6MM NPN OPEN |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 0.142" (3.6mm) NPN - Open Collector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SA407-P2 Models |
Category | Sensing Distance 0.142" (3.6mm) |
Manufacturer Omron Electronics Inc-EMC Div | Output Configuration NPN - Open Collector |
Packaging Tray | Connection Method Cable |
Part Status Obsolete | Operating Temperature -20°C ~ 75°C |
Sensing Method Transmissive |

