Optical Sensor Plunger Phototransistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Plunger Phototransistor
Photomicrosensor SMD Series
Photomicrosensors Small screw mounting connector series

EE-SA105

DigiKey Part Number
OR712-ND
Manufacturer
Manufacturer Product Number
EE-SA105
Description
SENSOR OPT SLOT PHOTOTRANS
Customer Reference
Detailed Description
Optical Sensor Plunger Phototransistor
Datasheet
 Datasheet
EDA/CAD Models
EE-SA105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
-
Sensing Method
Plunger
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Through Hole
Package / Case
-
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.