




D7S-A0001 | |
|---|---|
DigiKey Part Number | 39-D7S-A0001TR-ND - Tape & Reel (TR) 39-D7S-A0001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D7S-A0001 |
Description | SENSOR SEISMIC 3 AXIS EARTHQUAKE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor I2C Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | D7S-A0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | ±2000 gal | |
Sensitivity | - | |
Output Type | I2C | |
Power - Rated | - | |
Operating Temperature | -30°C ~ 70°C | |
Features | - | |
Package / Case | Module | |
Mounting Type | Surface Mount | |
Termination | Solder Pads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,48000 € | 24,48 € |
| 5 | 22,42200 € | 112,11 € |
| 10 | 21,65500 € | 216,55 € |
| 25 | 20,73840 € | 518,46 € |
| 50 | 20,11100 € | 1.005,55 € |
| 100 | 19,53540 € | 1.953,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,60992 € | 17.609,92 € |
| Unit Price without VAT: | 24,48000 € |
|---|---|
| Unit Price with VAT: | 29,13120 € |




