D7H-A1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 1
Unit Price: 82,62000 €
Datasheet
Image for D7H-A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D7H-A1

DigiKey Part Number
Z2010-ND
Manufacturer
Manufacturer Product Number
D7H-A1
Description
SENSOR VIBRATION SPDT 10A ENCLS
Customer Reference
Detailed Description
Displacement Sensor SPDT Chassis Mount Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Obsolete
Sensor Type
Displacement
Sensing Range
100 ~ 170 gal
Sensitivity
-
Output Type
SPDT
Power - Rated
125V, 10A ~ 250V, 10A
Operating Temperature
-14°F ~ 158°F
Features
-
Package / Case
Module
Mounting Type
Chassis Mount
Termination
Quick Connect
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes