Image for D6F-V01A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6F-V01A1

DigiKey Part Number
D6F-V01A1-ND
Manufacturer
Manufacturer Product Number
D6F-V01A1
Description
SENSOR FLOW AIR 0~1 M / S
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 1 m/s
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Range
0 ~ 1 m/s
Flow Sensor Type
Air
Voltage - Input
3.15V ~ 3.45V
Port Size
-
Switch Function/Rating
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.