


D6F-20A7D-000-0 | |
|---|---|
DigiKey Part Number | Z11120-ND |
Manufacturer | |
Manufacturer Product Number | D6F-20A7D-000-0 |
Description | SENSOR FLOW 0-20 LPM FEMALE 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 20 LPM Female, 0.511" (13mm) Polyphenylene Sulfide (PPS) |
Datasheet | Datasheet |
EDA/CAD Models | D6F-20A7D-000-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 20 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 3.6V | |
Port Size | Female, 0.511" (13mm) | |
Switch Function/Rating | - | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,53000 € | 139,53 € |
| 5 | 137,86200 € | 689,31 € |
| 10 | 136,19000 € | 1.361,90 € |
| 30 | 133,04967 € | 3.991,49 € |
| Unit Price without VAT: | 139,53000 € |
|---|---|
| Unit Price with VAT: | 166,04070 € |

