
D3V-65-1C4 | |
|---|---|
DigiKey Part Number | Z4997-ND |
Manufacturer | |
Manufacturer Product Number | D3V-65-1C4 |
Description | SWITCH SNAP ACTION SPDT 6A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-65-1C4 Models |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 6A (AC), 400mA (DC) | Overtravel 0.031" (0.79mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,04100 € | 30,41 € |
| 25 | 2,82080 € | 70,52 € |
| 50 | 2,66500 € | 133,25 € |
| 100 | 2,51760 € | 251,76 € |
| 300 | 2,30057 € | 690,17 € |
| 500 | 2,20606 € | 1.103,03 € |
| 1.000 | 2,08390 € | 2.083,90 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

