MFR Recommended

D3V-63M-3A4 | |
|---|---|
DigiKey Part Number | Z4979-ND |
Manufacturer | |
Manufacturer Product Number | D3V-63M-3A4 |
Description | SWITCH SNAP ACT SPST-NO 6A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 35gf |
Packaging Bulk | Operating Position 0.600" (15.2mm) |
Part Status Obsolete | Pretravel 0.354" (9.0mm) |
Circuit SPST-NO | Differential Travel 0.110" (2.8mm) |
Switch Function Off-Mom | Overtravel 0.125" (3.2mm) |
Current Rating (Amps) 6A (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 105°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3V-113M-1A4 | Omron Electronics Inc-EMC Div | 0 | Z4768-ND | 3,07620 € | MFR Recommended |


