D3V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D3V Series
D3V Series_Lever, Roller

D3V-166M-3C5

DigiKey Part Number
Z4934-ND
Manufacturer
Manufacturer Product Number
D3V-166M-3C5
Description
SWITCH SNAP ACT SPST-NO 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-166M-3C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
16A (AC), 10A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
125gf
Release Force
14gf
Operating Position
0.815" (20.7mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
In-Stock: 159
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,36900 €23,69 €
252,00840 €50,21 €
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €