Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
D3V Series

D3V-165M-2A5

DigiKey Part Number
Z4904-ND
Manufacturer
Manufacturer Product Number
D3V-165M-2A5
Description
SWITCH SNAP ACT SPST-NC 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-165M-2A5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
240gf
Packaging
Bulk
Release Force
50gf
Part Status
Active
Operating Position
0.815" (20.7mm)
Circuit
SPST-NC
Pretravel
0.063" (1.6mm)
Switch Function
On-Mom
Differential Travel
0.025" (0.6mm)
Current Rating (Amps)
16A (AC), 10A (DC)
Overtravel
0.031" (0.79mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,72730 €272,73 €
Manufacturers Standard Package
Unit Price without VAT:2,72730 €
Unit Price with VAT:3,24549 €

Other Suppliers on DigiKey

100In Stock
Ships from WEC