Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V-163-3C4

DigiKey Part Number
Z4499-ND
Manufacturer
Manufacturer Product Number
D3V-163-3C4
Description
SWITCH SNAP ACT SPST-NO 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
35gf
Packaging
Bulk
Operating Position
0.600" (15.2mm)
Part Status
Active
Pretravel
0.354" (9.0mm)
Circuit
SPST-NO
Differential Travel
0.110" (2.8mm)
Switch Function
Off-Mom
Overtravel
0.125" (3.2mm)
Current Rating (Amps)
16A (AC), 600mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-25°C ~ 105°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,57500 €25,75 €
252,38880 €59,72 €
502,25680 €112,84 €
1002,13210 €213,21 €
3001,94830 €584,49 €
5001,86828 €934,14 €
1.0001,76486 €1.764,86 €
5.0001,64764 €8.238,20 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €