
D3V-162M-3C5 | |
|---|---|
DigiKey Part Number | Z4845-ND |
Manufacturer | |
Manufacturer Product Number | D3V-162M-3C5 |
Description | SWITCH SNAP ACT SPST-NO 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-162M-3C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 16A (AC), 10A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 125gf | |
Release Force | 14gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 $ | 4,34 $ |
| 10 | 3,58800 $ | 35,88 $ |
| 25 | 3,32840 $ | 83,21 $ |
| 50 | 3,14460 $ | 157,23 $ |
| 100 | 2,97070 $ | 297,07 $ |
| 300 | 2,71463 $ | 814,39 $ |
| 500 | 2,60312 $ | 1.301,56 $ |
| 1.000 | 2,45898 $ | 2.458,98 $ |
| Unit Price without VAT: | 4,34000 $ |
|---|---|
| Unit Price with VAT: | 5,16460 $ |

