


D3V-162-3C24 | |
|---|---|
DigiKey Part Number | Z4820-ND |
Manufacturer | |
Manufacturer Product Number | D3V-162-3C24 |
Description | SWITCH SNAP ACT SPST-NO 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPST-NO | Pretravel 0.157" (4.0mm) |
Switch Function Off-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,21300 € | 22,13 € |
| 25 | 2,05320 € | 51,33 € |
| 50 | 1,93940 € | 96,97 € |
| 100 | 1,83230 € | 183,23 € |
| 300 | 1,67440 € | 502,32 € |
| 500 | 1,60564 € | 802,82 € |
| 1.000 | 1,51677 € | 1.516,77 € |
| 5.000 | 1,40053 € | 7.002,65 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

