MFR Recommended



D3V-162-2C4 | |
|---|---|
DigiKey Part Number | Z4817-ND |
Manufacturer | |
Manufacturer Product Number | D3V-162-2C4 |
Description | SWITCH SNAP ACT SPST-NC 16A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Obsolete | Operating Position 0.600" (15.2mm) |
Circuit SPST-NC | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3V-162-2C5 | Omron Electronics Inc-EMC Div | 290 | Z4818-ND | 2,68000 € | MFR Recommended |


