


D3V-161M-2C25 | |
|---|---|
DigiKey Part Number | Z4804-ND |
Manufacturer | |
Manufacturer Product Number | D3V-161M-2C25 |
Description | SWITCH SNAP ACT SPST-NC 16A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Obsolete | Operating Position 0.600" (15.2mm) |
Circuit SPST-NC | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 16A (AC), 10A (DC) | Overtravel 0.031" (0.79mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount |

