Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
D3V Series

D3V-161-2C4

DigiKey Part Number
Z4788-ND
Manufacturer
Manufacturer Product Number
D3V-161-2C4
Description
SWITCH SNAP ACT SPST-NC 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
16A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
100gf
Release Force
15gf
Operating Position
0.600" (15.2mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.031" (0.79mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1003,41060 $341,06 $
Manufacturers Standard Package
Unit Price without VAT:3,41060 $
Unit Price with VAT:4,05861 $

Other Suppliers on DigiKey

100In Stock
Ships from WEC