Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D3V

D3V-116M-1C5

DigiKey Part Number
Z4781-ND
Manufacturer
Manufacturer Product Number
D3V-116M-1C5
Description
SWITCH SNAP ACTION SPDT 11A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-116M-1C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
11A (AC), 6A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
125gf
Release Force
14gf
Operating Position
0.815" (20.7mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,02000 €4,02 €
103,32500 €33,25 €
253,08440 €77,11 €
502,91420 €145,71 €
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €