Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
D3V

D3V-115-2A5

DigiKey Part Number
Z4774-ND
Manufacturer
Manufacturer Product Number
D3V-115-2A5
Description
SWITCH SNAP ACT SPST-NC 11A 250V
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
240gf
Packaging
Bulk
Release Force
50gf
Part Status
Obsolete
Operating Position
0.815" (20.7mm)
Circuit
SPST-NC
Pretravel
0.063" (1.6mm)
Switch Function
On-Mom
Differential Travel
0.025" (0.6mm)
Current Rating (Amps)
11A (AC), 600mA (DC)
Overtravel
0.031" (0.79mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D3V-165-1A5Omron Electronics Inc-EMC Div39Z4893-ND4,73000 €MFR Recommended
In-Stock: 91
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,45000 €24,50 €
252,27280 €56,82 €
502,14740 €107,37 €
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €