Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D3V

D3V-115-1C4

DigiKey Part Number
Z4773-ND
Manufacturer
Manufacturer Product Number
D3V-115-1C4
Description
SWITCH SNAP ACTION SPDT 11A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-115-1C4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
120gf
Packaging
Bulk
Release Force
15gf
Part Status
Active
Operating Position
0.815" (20.7mm)
Circuit
SPDT
Pretravel
0.063" (1.6mm)
Switch Function
On-Mom
Differential Travel
0.025" (0.6mm)
Current Rating (Amps)
11A (AC), 600mA (DC)
Overtravel
0.031" (0.79mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,71000 €3,71 €
103,07600 €30,76 €
252,85280 €71,32 €
502,69520 €134,76 €
1002,54620 €254,62 €
3002,32670 €698,01 €
5002,23114 €1.115,57 €
1.0002,10759 €2.107,59 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €