
D3V-113M-3A5 | |
|---|---|
DigiKey Part Number | Z10752-ND |
Manufacturer | |
Manufacturer Product Number | D3V-113M-3A5 |
Description | SWITCH SNAP ACT SPST-NO 11A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-113M-3A5 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 70gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Obsolete | Operating Position 0.600" (15.2mm) |
Circuit SPST-NO | Pretravel 0.354" (9.0mm) |
Switch Function Off-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 11A (AC), 6A (DC) | Overtravel 0.079" (2.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,37400 € | 34,35 € |
| 50 | 1,29820 € | 64,91 € |
| 100 | 1,22640 € | 122,64 € |
| 300 | 1,12073 € | 336,22 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

