


D3V-112-2C24 | |
|---|---|
DigiKey Part Number | Z4760-ND |
Manufacturer | |
Manufacturer Product Number | D3V-112-2C24 |
Description | SWITCH SNAP ACT SPST-NC 11A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPST-NC | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 11A (AC), 600mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 2,01200 € | 50,30 € |
| 50 | 1,90080 € | 95,04 € |
| 100 | 1,79580 € | 179,58 € |
| 300 | 1,64100 € | 492,30 € |
| 500 | 1,57358 € | 786,79 € |
| 1.000 | 1,48648 € | 1.486,48 € |
| 5.000 | 1,37057 € | 6.852,85 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

