
D3V-11-2C25 | |
|---|---|
DigiKey Part Number | Z10748-ND |
Manufacturer | |
Manufacturer Product Number | D3V-11-2C25 |
Description | SWITCH SNAP ACT SPST-NC 11A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Obsolete | Operating Position 0.579" (14.7mm) |
Circuit SPST-NC | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 11A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3V-16-2C25 | Omron Electronics Inc-EMC Div | 121 | Z4827-ND | 3,47000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,13120 € | 28,28 € |
| 50 | 1,06880 € | 53,44 € |
| 100 | 1,00980 € | 100,98 € |
| 300 | 0,92273 € | 276,82 € |
| 500 | 0,88484 € | 442,42 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


