


D3V-11-1C5 | |
|---|---|
DigiKey Part Number | Z4758-ND |
Manufacturer | |
Manufacturer Product Number | D3V-11-1C5 |
Description | SWITCH SNAP ACTION SPDT 11A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-11-1C5 Models |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 11A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,17900 € | 31,79 € |
| 25 | 2,94840 € | 73,71 € |
| 50 | 2,78560 € | 139,28 € |
| 100 | 2,63170 € | 263,17 € |
| 300 | 2,40480 € | 721,44 € |
| 500 | 2,30600 € | 1.153,00 € |
| 1.000 | 2,17829 € | 2.178,29 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

