
D3V-014-2A3 | |
|---|---|
DigiKey Part Number | 39-D3V-014-2A3-ND |
Manufacturer | |
Manufacturer Product Number | D3V-014-2A3 |
Description | MINIATURE BASIC SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 30gf |
Part Status Active | Operating Position 0.736" (18.7mm) |
Circuit SPST-NC | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,83560 € | 183,56 € |
| Unit Price without VAT: | 1,83560 € |
|---|---|
| Unit Price with VAT: | 2,18436 € |

