


D3V-012-1A3 | |
|---|---|
DigiKey Part Number | Z4734-ND |
Manufacturer | |
Manufacturer Product Number | D3V-012-1A3 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-012-1A3 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 30gf |
Packaging Bulk | Operating Position 0.600" (15.2mm) |
Part Status Active | Pretravel 0.157" (4.0mm) |
Circuit SPDT | Differential Travel 0.060" (1.5mm) |
Switch Function On-Mom | Overtravel 0.062" (1.6mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,17800 € | 21,78 € |
| 25 | 2,02040 € | 50,51 € |
| 50 | 1,90880 € | 95,44 € |
| 100 | 1,80310 € | 180,31 € |
| 300 | 1,64777 € | 494,33 € |
| 500 | 1,58006 € | 790,03 € |
| 1.000 | 1,49260 € | 1.492,60 € |
| 5.000 | 1,37663 € | 6.883,15 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

