
D3V-01-3C22 | |
|---|---|
DigiKey Part Number | Z4480-ND |
Manufacturer | |
Manufacturer Product Number | D3V-01-3C22 |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-01-3C22 Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 25gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NO | Pretravel 0.047" (1.2mm) |
Switch Function Off-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,56100 € | 15,61 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,36820 € | 68,41 € |
| 100 | 1,29260 € | 129,26 € |
| 300 | 1,18123 € | 354,37 € |
| 500 | 1,13272 € | 566,36 € |
| 1.000 | 1,07006 € | 1.070,06 € |
| 5.000 | 0,96336 € | 4.816,80 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

